Part Details for 039-92452-0002-1/1,2/2A-0-50/60/100A by TE Connectivity
Overview of 039-92452-0002-1/1,2/2A-0-50/60/100A by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2616A-D | Analog Devices | LTM4647 Demo Board - 100A Poly | |
DC2024A-A | Analog Devices | LTC4282 Demo Board - 100A Hot | |
DC2616A-C | Analog Devices | LTM4645 Demo Board - 100A Poly |
Price & Stock for 039-92452-0002-1/1,2/2A-0-50/60/100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E244-162-G-02
|
TME | Ammeter, on panel, I AC: 0÷50A,60A,100A, Class: 1.5, 96x96mm Min Qty: 1 | 1 |
|
$33.5600 | Buy Now |