Part Details for 039-94162-0100-100-125V-45-50-55HZ by TE Connectivity
Overview of 039-94162-0100-100-125V-45-50-55HZ by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK125V65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 24 A, 0.125 Ohm@10V, DFN 8 x 8 | |
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft |
Price & Stock for 039-94162-0100-100-125V-45-50-55HZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E244-41S-G-01
|
TME | Meter: frequency, on panel, analogue,mounting, 96x96mm, 45÷55Hz Min Qty: 1 | 0 |
|
$55.4300 / $63.3500 | RFQ |