Part Details for 039-94162-0400-380-440V-45-50-55HZ by TE Connectivity
Overview of 039-94162-0400-380-440V-45-50-55HZ by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
SLG59M1440V | Renesas Electronics Corporation | GreenFET Single N-Channel Load Switch | |
SLG59M1440V-EVB | Renesas Electronics Corporation | SLG59M1440V Evaluation Board |
Price & Stock for 039-94162-0400-380-440V-45-50-55HZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E244-41S-G-05
|
TME | Meter: frequency, on panel, analogue,mounting, 96x96mm, 45÷55Hz Min Qty: 1 | 2 |
|
$55.3200 / $63.2200 | Buy Now |