-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C2487
|
Newark | Pcb Socket, 1Pos, Solder Mount, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:0391 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill-Max 0391-0-15-15-07-27-10-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $2.4800 | Buy Now |
DISTI #
ED1020-ND
|
DigiKey | CONN PIN RCPT .065-.082 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
15946 In Stock |
|
$0.7713 / $1.4900 | Buy Now |
DISTI #
575-0391015
|
Mouser Electronics | Circuit Board Hardware - PCB RECEPTACLE 15 AMPS RoHS: Compliant | 5703 |
|
$0.7600 / $1.4600 | Buy Now |
DISTI #
V36:1790_06448776
|
Arrow Electronics | Contact SKT 7 Size Solder ST Thru-Hole Bulk Min Qty: 150 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2325 | Americas - 5276 |
|
$0.5674 / $1.2189 | Buy Now |
DISTI #
V99:2348_06448776
|
Arrow Electronics | Contact SKT 7 Size Solder ST Thru-Hole Bulk Min Qty: 108 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2103 | Americas - 597 |
|
$0.9224 / $1.3408 | Buy Now |
DISTI #
70967677
|
RS | Circuit Board Hardware - PCB RECEPTACLE 15 AMPS | Mill-Max 0391-0-15-15-07-27-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1400 / $1.4300 | RFQ |
|
Future Electronics | 0391 Series .032-.046 diameter W/O Tail for .065-.082 diameter PC Pin Receptacle RoHS: Compliant pbFree: No Min Qty: 2000 Package Multiple: 1000 Lead time: 5 Weeks Container: Box | 0Box |
|
$1.2500 / $1.3000 | Buy Now |
|
Bisco Industries | 18 |
|
Buy Now | ||
DISTI #
69093668
|
Verical | Contact SKT 7 Size Solder ST Thru-Hole Bulk Min Qty: 150 Package Multiple: 1 Date Code: 2325 | Americas - 5276 |
|
$1.4151 | Buy Now |
DISTI #
53315388
|
Verical | Contact SKT 7 Size Solder ST Thru-Hole Bulk Min Qty: 108 Package Multiple: 1 Date Code: 2103 | Americas - 597 |
|
$1.5566 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0391-0-15-15-07-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0391-0-15-15-07-27-10-0
Mill-Max Mfg Corp
PCB Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |