Part Details for 0391001804 by Molex
Overview of 0391001804 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0391001804
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12725-ND
|
DigiKey | CONN TERM STRIP 4CIRC 0.315" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1820 In Stock |
|
$0.7117 / $1.8100 | Buy Now |
DISTI #
0391001804
|
Avnet Americas | TERM STRIP 8MM HIGH PROF 4 CIR WHT - Bulk (Alt: 0391001804) RoHS: Compliant Min Qty: 2250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8317 / $0.9617 | Buy Now |
DISTI #
V36:1790_14028013
|
Arrow Electronics | Conn Barrier Strip 4 POS 8mm Panel Mount 20A Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2222 | Americas - 1650 |
|
$0.6448 / $1.0696 | Buy Now |
DISTI #
V99:2348_14028013
|
Arrow Electronics | Conn Barrier Strip 4 POS 8mm Panel Mount 20A Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1709 | Americas - 35 |
|
$0.5982 | Buy Now |
DISTI #
MOL39100-1804
|
Heilind Electronics | TERM STRIP 8MM HIGH PROF WHT | Americas - 1128 in Stock |
|
$0.8249 / $1.0429 | Buy Now |
DISTI #
62381475
|
Verical | Conn Barrier Strip 4 POS 8mm Panel Mount 20A Min Qty: 6 Package Multiple: 1 Date Code: 2222 | Americas - 1650 |
|
$1.0696 | Buy Now |
DISTI #
25887199
|
Verical | Conn Barrier Strip 4 POS 8mm Panel Mount 20A Min Qty: 20 Package Multiple: 1 Date Code: 1709 | Americas - 35 |
|
$0.5982 | Buy Now |
DISTI #
39100-1804
|
TTI | Barrier Terminal Blocks TERM STRIP 8MM HIGH PROF 4 CIR WHT pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 973 In Stock |
|
$0.7900 / $0.8600 | Buy Now |
DISTI #
0391001804
|
Avnet Americas | TERM STRIP 8MM HIGH PROF 4 CIR WHT - Bulk (Alt: 0391001804) RoHS: Compliant Min Qty: 2250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8317 / $0.9617 | Buy Now |
DISTI #
MOL39100-1804
|
Interstate Connecting Components | TERM STRIP 8MM HIGH PROF WHT | 263 |
|
$0.8249 / $1.0429 | Buy Now |
Part Details for 0391001804
0391001804 CAD Models
0391001804 Part Data Attributes:
|
0391001804
Molex
Buy Now
Datasheet
|
Compare Parts:
0391001804
Molex
CONN TERM STRIP 4CIRC 0.315"
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |