Part Details for 0391001806 by Molex
Overview of 0391001806 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0391001806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20901-ND
|
DigiKey | CONN TERM STRIP 6CIRC 0.315" Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
30 In Stock |
|
$1.0601 / $2.7000 | Buy Now |
DISTI #
0391001806
|
Avnet Americas | Conn Eurostyle Block PL 6 POS 8mm Screw ST Cable Mount 20A - Bulk (Alt: 0391001806) RoHS: Compliant Min Qty: 1500 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2387 / $1.4324 | Buy Now |
DISTI #
MOL39100-1806
|
Heilind Electronics | TERM STRIP 8MM HIGH PROF WHT | Americas - 0 in Stock |
|
$1.1701 / $1.2287 | Buy Now |
DISTI #
39100-1806
|
TTI | Barrier Terminal Blocks TERM STRIP 8MM HIGH PROF 6 CIR WHT pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 450 In Stock |
|
$1.1600 / $2.7000 | Buy Now |