-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0391001902-ND
|
DigiKey | CONN TERM STRIP 2CIRC 0.315" Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1439 In Stock |
|
$0.4811 / $1.5800 | Buy Now |
DISTI #
0391001902
|
Avnet Americas | TERM STRIP 8MM LOW PROF 2 CIR WHT - Bulk (Alt: 0391001902) RoHS: Not Compliant Min Qty: 4250 Package Multiple: 250 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3260 | Buy Now |
DISTI #
MOL39100-1902
|
Heilind Electronics | TERM STRIP 8MM LOW PROF 2 WHT | Americas - 282 in Stock |
|
$0.4037 / $0.4861 | Buy Now |
DISTI #
39100-1902
|
TTI | Barrier Terminal Blocks TERM STRIP 8MM LOW PROF 2 CIR WHT Min Qty: 250 Package Multiple: 250 Container: Each |
Americas - 3000 In Stock |
|
$0.4250 / $0.5050 | Buy Now |
DISTI #
MOL39100-1902
|
Interstate Connecting Components | TERM STRIP 8MM LOW PROF 2 WHT | 66 |
|
$0.4037 / $0.4861 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0391001902
Molex
Buy Now
Datasheet
|
Compare Parts:
0391001902
Molex
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |