Part Details for 0391002106 by Molex
Overview of 0391002106 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0391002106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23166-ND
|
DigiKey | CONN TERM STRIP 6CIRC 0.394" Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
379 In Stock |
|
$1.2902 / $3.0000 | Buy Now |
DISTI #
0391002106
|
Avnet Americas | TERM STRIP 10MM LOW PROF 6 CIR WHT - Bulk (Alt: 0391002106) RoHS: Compliant Min Qty: 1250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2328 | Buy Now |
DISTI #
MOL39100-2106
|
Heilind Electronics | TERM STRIP 10MM LOW PROF WHT | Americas - 0 in Stock |
|
$1.4543 / $1.5271 | Buy Now |
DISTI #
000000000005251883
|
Sager | Barrier Terminal Blocks TERM STRIP 10MM LOW PROF 6 CIR WHT Min Qty: 1250 | 0 |
|
$1.3200 / $1.4800 | Buy Now |
DISTI #
0391002106
|
Avnet Asia | Conn Barrier Terminal Block 6 POS 10mm Screw ST Cable Mount 30A (Alt: 0391002106) RoHS: Compliant Min Qty: 1250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0391002106
0391002106 CAD Models
0391002106 Part Data Attributes
|
0391002106
Molex
Buy Now
Datasheet
|
Compare Parts:
0391002106
Molex
Barrier Strip Terminal Block,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |