Part Details for 0391002107 by Molex
Overview of 0391002107 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0391002107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0391002107-ND
|
DigiKey | CONN TERM STRIP 7CIRC 0.394" Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6659 / $3.8600 | Buy Now |
DISTI #
0391002107
|
Avnet Americas | TERM STRIP 10MM LOW PROF 7 CIR WHT - Bulk (Alt: 0391002107) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7821 / $2.2695 | Buy Now |
DISTI #
MOL39100-2107
|
Heilind Electronics | TERM STRIP 10MM LOW PROF 7 CI WHT | Americas - 0 in Stock |
|
$1.7640 / $1.9993 | Buy Now |