Part Details for 0391002212 by Molex
Overview of 0391002212 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0391002212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16254-ND
|
DigiKey | CONN TERM STRIP 12CIRC 0.472" Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
154 In Stock |
|
$3.2842 / $7.1600 | Buy Now |
DISTI #
0391002212
|
Avnet Americas | TERM STRIP 12MM HIGH PROF 12 CIR WHT REPLACES 391001212 - Bulk (Alt: 0391002212) RoHS: Not Compliant Min Qty: 750 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3022 / $4.2052 | Buy Now |
DISTI #
MOL39100-2212
|
Heilind Electronics | TERM STRIP 12MM HIGH PROF IR WHT | Americas - 0 in Stock |
|
$3.3173 / $3.6492 | Buy Now |
DISTI #
39100-2212
|
TTI | Barrier Terminal Blocks TERM STRIP 12MM HIGH PROF 12 CIR WHT Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 950 In Stock |
|
$3.9700 / $7.0900 | Buy Now |