Part Details for 0391002312 by Molex
Overview of 0391002312 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0391002312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20076-ND
|
DigiKey | CONN TERM STRIP 12CIRC 0.472" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
867 In Stock |
|
$2.7723 / $4.5700 | Buy Now |
DISTI #
0391002312
|
Avnet Americas | TERM STRIP 12MM LOW PROF 12 CIR WHT - Bulk (Alt: 0391002312) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2398 | Buy Now |
DISTI #
MOL39100-2312
|
Heilind Electronics | TERM STRIP 12MM LOW PROF 12 C R WHT | Americas - 0 in Stock |
|
$3.3173 / $3.6492 | Buy Now |