Part Details for 0393-0-15-15-07-27-10-0 by Mill-Max Mfg Corp
Overview of 0393-0-15-15-07-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DR0810-393L | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, ROHS COMPLIANT | |
ME3220-393KLB | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-393KLC | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT |
Price & Stock for 0393-0-15-15-07-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C2491
|
Newark | Pin Receptacle, Pc Board, Crimp, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:0393 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill-Max 0393-0-15-15-07-27-10-0 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2000 | Buy Now |
DISTI #
ED90093-ND
|
DigiKey | CONN PIN RCPT .065-.082 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
4740 In Stock |
|
$0.8678 / $2.1100 | Buy Now |
DISTI #
575-039301515
|
Mouser Electronics | Circuit Board Hardware - PCB SOCK PC SOLDER MOUNT RoHS: Compliant | 883 |
|
$0.8670 / $1.8800 | Buy Now |
DISTI #
70967678
|
RS | Circuit Board Hardware - PCB SOCK PC SOLDER MOUNT | Mill-Max 0393-0-15-15-07-27-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5900 / $1.9800 | RFQ |
|
Future Electronics | Solder Mount 0.144 Leads Range 0.065-0.82 No Tail Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Box | 0Box |
|
$1.4200 / $1.4700 | Buy Now |
DISTI #
60199093
|
Verical | Contact SKT 7 Size Solder ST Thru-Hole Bulk Min Qty: 86 Package Multiple: 1 Date Code: 2148 | Americas - 579 |
|
$1.1564 | Buy Now |
|
Bristol Electronics | 1505 |
|
RFQ | ||
DISTI #
000000000000036954
|
Sager | Circuit Board Hardware - PCB SOCK PC SOLDER MOUNT Min Qty: 1000 | 0 |
|
$0.8199 / $3.2900 | Buy Now |
DISTI #
C1S511600342820
|
Chip1Stop | Contact SKT 7 Size Solder ST Thru-Hole Bulk RoHS: Compliant | 579 |
|
$1.1800 | Buy Now |
Part Details for 0393-0-15-15-07-27-10-0
0393-0-15-15-07-27-10-0 CAD Models
0393-0-15-15-07-27-10-0 Part Data Attributes
|
0393-0-15-15-07-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0393-0-15-15-07-27-10-0
Mill-Max Mfg Corp
PCB Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |