-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 17.5A, 1mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7865-ND
|
DigiKey | TERM BLK 9POS SIDE ENT 3.5MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4706 In Stock |
|
$1.5039 / $2.4800 | Buy Now |
DISTI #
0393570009
|
Avnet Americas | Conn Eurostyle Block 9 POS 3.5mm Solder ST Thru-Hole 17.5A/Contact - Bulk (Alt: 0393570009) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6249 / $2.0693 | Buy Now |
DISTI #
MOL39357-0009
|
Heilind Electronics | PCB TERM BLK 3.5MM 9 POLE STR GT | Americas - 0 in Stock |
|
$1.6324 / $1.8229 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0393570009
Molex
Buy Now
Datasheet
|
Compare Parts:
0393570009
Molex
Strip Terminal Block, 17.5A, 1mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | UL 94V-0, SHROUDED | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 17.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 16 AWG |