0393570020
Molex
Description: Strip Terminal Block, 17.5A, 1mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT

Overview of 0393570020 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for 0393570020 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # WM7876-ND
DigiKey TERM BLK 20P SIDE ENT 3.5MM PCB Min Qty: 1 Lead time: 13 Weeks Container: Bulk 292
In Stock
  • 1 $7.0000
  • 10 $5.5170
  • 25 $5.2484
  • 75 $4.7639
  • 150 $4.5755
  • 300 $4.0372
  • 525 $3.7680
  • 1,050 $3.4989
$3.4989 / $7.0000 Buy Now
DISTI # 0393570020
Avnet Americas Conn Eurostyle Block 20 POS 3.5mm Solder ST Thru-Hole 17.5A/Contact - Bulk (Alt: 0393570020) RoHS: Compliant Min Qty: 300 Package Multiple: 75 Lead time: 13 Weeks, 0 Days Container: Bulk 0
  • 300 $4.5302
  • 450 $4.4236
  • 750 $4.3170
  • 1,500 $3.8277
  • 3,000 $3.7308
  • 15,000 $3.4608
  • 30,000 $3.3685
$3.3685 / $4.5302 Buy Now
DISTI # MOL39357-0020
Heilind Electronics PCB TERM BLK 3.5MM 20 POLE ST AGT Americas - 0 in Stock
  • 300 $4.0376
  • 450 $3.9773
  • 1,950 $3.6158
$3.6158 / $4.0376 Buy Now

CAD Models for 0393570020 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 0393570020 by Molex

0393570020
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Factory Lead Time
13 Weeks
Samacsys Manufacturer
Molex
Additional Feature
UL 94V-0, SHROUDED
Fastening Method
SCREW
Mounting Type
BOARD
Number of Decks
1
Number of Rows
1
Number of Ways
20
Rated Current
17.5 A
Rated Voltage
300 V
Safety Approval
UL
Terminal and Terminal Block Type
STRIP TERMINAL BLOCK
Wire Cross Section
1 mm2
Wire Gauge
16 AWG
Want to compare parts?
  1. 0393570020
    Molex
    Strip Terminal Block, 17.5A, 1mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
    VS

Related Parts for 0393570020

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0393570020 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0393570020 by Molex

Select Manufacturer
Which Manufacturer of 0393570020 would you like to use for your alert(s)?
  • Please alert me when 0393570020 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0393570020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0393570020 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0393570020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0393570020.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0393570020 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: