Part Details for 0393570022 by Molex
Overview of 0393570022 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 0393570022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0393570022
|
Avnet Americas | Conn Eurostyle Block 22 POS 3.5mm Solder ST Thru-Hole 17.5A/Contact - Bulk (Alt: 0393570022) RoHS: Compliant Min Qty: 300 Package Multiple: 75 Container: Bulk | 0 |
|
RFQ |
Part Details for 0393570022
0393570022 CAD Models
0393570022 Part Data Attributes
|
0393570022
Molex
Buy Now
Datasheet
|
Compare Parts:
0393570022
Molex
PCB TERM BLK 3.5MM 22POLE STR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |