Part Details for 0393730008 by Molex
Overview of 0393730008 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0393730008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0393730008-ND
|
DigiKey | TERM BLOCK HDR 8POS 90DEG 7.5MM Min Qty: 1 Lead time: 51 Weeks Container: Bulk |
290 In Stock |
|
$1.0661 / $2.7200 | Buy Now |
DISTI #
0393730008
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 7.5mm Solder RA Thru-Hole - Bulk (Alt: 0393730008) RoHS: Compliant Min Qty: 300 Package Multiple: 75 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0465 / $1.4074 | Buy Now |
DISTI #
MOL39373-0008
|
Heilind Electronics | SR HDR 7.5MM 8 ASY RA | Americas - 0 in Stock |
|
$1.0699 / $1.3142 | Buy Now |
DISTI #
0393730008
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 7.5mm Solder RA Thru-Hole - Bulk (Alt: 0393730008) RoHS: Compliant Min Qty: 300 Package Multiple: 75 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0465 / $1.4074 | Buy Now |
DISTI #
0393730008
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 7.5mm Solder RA Thru-Hole - Bulk (Alt: 0393730008) RoHS: Compliant Min Qty: 300 Package Multiple: 75 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0465 / $1.4074 | Buy Now |
Part Details for 0393730008
0393730008 CAD Models
0393730008 Part Data Attributes
|
0393730008
Molex
Buy Now
Datasheet
|
Compare Parts:
0393730008
Molex
STRIP TERMINAL BLOCK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 51 Weeks | |
Manufacturer Series | 39373 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |