Part Details for 0393800107 by Molex
Overview of 0393800107 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 0393800107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0393800107-ND
|
DigiKey | TERM BLK 7P SIDE ENT 6.35MM PCB Min Qty: 800 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6889 | Buy Now |
DISTI #
0393800107
|
Avnet Americas | Conn Eurostyle Block 7 POS 6.35mm Solder ST Thru-Hole 30A/Contact - Bulk (Alt: 0393800107) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5684 / $3.2708 | Buy Now |
Part Details for 0393800107
0393800107 CAD Models
0393800107 Part Data Attributes:
|
0393800107
Molex
Buy Now
Datasheet
|
Compare Parts:
0393800107
Molex
Barrier Strip Terminal Block,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |