-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1260-394KLD | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | |
DR0810-394L | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 1 Element, ROHS COMPLIANT | |
MSD1260-394KLD | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C2496
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill-Max 0394-0-15-15-07-27-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $2.3700 | Buy Now |
DISTI #
ED1273-ND
|
DigiKey | CONN PIN RCPT .065-.082 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7237 / $1.7600 | Buy Now |
DISTI #
575-0394015150727
|
Mouser Electronics | Circuit Board Hardware - PCB 10u AU OVER NI 7CON RoHS: Compliant | 4254 |
|
$0.7310 / $1.8200 | Buy Now |
|
Future Electronics | CONN RECEPT PIN .065-.082" .120" RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bag | 0Bag |
|
$1.2000 / $1.2400 | Buy Now |
DISTI #
MMX0394-0-15-15-07-27-100
|
Heilind Electronics | Americas - 39 in Stock |
|
$1.6114 | Buy Now | |
DISTI #
78821051
|
Verical | Contact SKT 7 Size Solder ST Thru-Hole Bulk Min Qty: 6 Package Multiple: 1 Date Code: 2410 | Americas - 2187 |
|
$1.1605 / $1.3155 | Buy Now |
DISTI #
MMX0394-0-15-15-07-27-100
|
Interstate Connecting Components | 13 |
|
$1.6114 | Buy Now | |
DISTI #
000000000000398826
|
Sager | Circuit Board Hardware - PCB 10u AU OVER NI 7CON Min Qty: 1000 | 0 |
|
$0.6783 / $2.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0394-0-15-15-07-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0394-0-15-15-07-27-10-0
Mill-Max Mfg Corp
PCB Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |