There are no models available for this part yet.
Overview of 0394-SS-20 by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1260-394KLD | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | |
DR0810-394L | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 1 Element, ROHS COMPLIANT | |
MSD1260-394KLD | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 0394-SS-20 by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1772-0394-SS-20-ND
|
DigiKey | 5/16HD X 3/4 X 6-32 THD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
400 In Stock |
|
$3.5318 / $4.5600 | Buy Now | |
DISTI #
761-0394-SS-20
|
Mouser Electronics | Screws & Fasteners Captive Panel Screw - Style 2 5/16HD X 3/4 X 6-32 Thd RoHS: Compliant | 0 |
|
$3.1200 / $4.3300 | Order Now | |
DISTI #
RAF0394-SS-20
|
DB Roberts | 0 |
|
RFQ |