Part Details for 0394250002 by Molex
Overview of 0394250002 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0394250002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13950-ND
|
DigiKey | TERM BLOCK HDR 2POS 90DEG 12MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1335 In Stock |
|
$2.8174 / $6.1400 | Buy Now |
DISTI #
0394250002
|
Avnet Americas | Conn Wire to Board HDR 2 POS 12mm Solder RA Thru-Hole - Bulk (Alt: 0394250002) RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1683024 Factory Stock |
|
$4.2137 / $8.1621 | Buy Now |
DISTI #
MOL39425-0002
|
Heilind Electronics | SR BTS 12MM HDR 85A 600V 2 ASY | Americas - 0 in Stock |
|
$4.5858 / $5.0445 | Buy Now |
DISTI #
0394250002
|
Avnet Americas | Conn Wire to Board HDR 2 POS 12mm Solder RA Thru-Hole - Bulk (Alt: 0394250002) RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1683024 Factory Stock |
|
$4.2137 / $8.1621 | Buy Now |
DISTI #
0394250002
|
Avnet Americas | Conn Wire to Board HDR 2 POS 12mm Solder RA Thru-Hole - Bulk (Alt: 0394250002) RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1683024 Factory Stock |
|
$4.2137 / $8.1621 | Buy Now |
Part Details for 0394250002
0394250002 CAD Models
0394250002 Part Data Attributes
|
0394250002
Molex
Buy Now
Datasheet
|
Compare Parts:
0394250002
Molex
Strip Terminal Block, 85A, 1 Row(s), 1 Deck(s), HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 85 A | |
Rated Voltage | 600 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |