Part Details for 0395000015 by Molex
Overview of 0395000015 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395000015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0395000015-ND
|
DigiKey | TERM BLOCK PLUG 15POS STR 3.5MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6697 / $5.8200 | Buy Now |
DISTI #
0395000015
|
Avnet Americas | Conn Eurostyle Block F 15 POS 3.5mm Screw RA Cable Mount 8A/Contact - Bulk (Alt: 0395000015) Min Qty: 1008 Package Multiple: 504 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9906 / $3.4581 | Buy Now |
DISTI #
MOL39500-0015
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL39500-0015 | Americas - 0 in Stock |
|
$2.9226 / $2.9663 | Buy Now |
DISTI #
39500-0015
|
TTI | Pluggable Terminal Blocks EURO 3.5MM HOR PLUG 15 CIRCUITS Min Qty: 1008 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.3100 | Buy Now |
DISTI #
0395000015
|
Avnet Americas | Conn Eurostyle Block F 15 POS 3.5mm Screw RA Cable Mount 8A/Contact - Bulk (Alt: 0395000015) Min Qty: 1008 Package Multiple: 504 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9906 / $3.4581 | Buy Now |
DISTI #
0395000015
|
Avnet Americas | Conn Eurostyle Block F 15 POS 3.5mm Screw RA Cable Mount 8A/Contact - Bulk (Alt: 0395000015) Min Qty: 1008 Package Multiple: 504 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9906 / $3.4581 | Buy Now |
Part Details for 0395000015
0395000015 CAD Models
0395000015 Part Data Attributes
|
0395000015
Molex
Buy Now
Datasheet
|
Compare Parts:
0395000015
Molex
Strip Terminal Block, 8A, 1.31mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | POLARIZED | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 15 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 0395000015
This table gives cross-reference parts and alternative options found for 0395000015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0395000015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20020011-C153A01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 0395000015 vs 20020011-C153A01LF |
20020036-C154B01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 0395000015 vs 20020036-C154B01LF |
20020036-D152B01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 0395000015 vs 20020036-D152B01LF |
20020036-C154B01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 0395000015 vs 20020036-C154B01LF |
20020036-D151B01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 0395000015 vs 20020036-D151B01LF |
20020011-C152A01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 0395000015 vs 20020011-C152A01LF |
20020036-D153B01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 0395000015 vs 20020036-D153B01LF |
20020011-D151B01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 0395000015 vs 20020011-D151B01LF |
20020036-D152B01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 0395000015 vs 20020036-D152B01LF |
20020011-C151A01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 0395000015 vs 20020011-C151A01LF |