Part Details for 0395000020 by Molex
Overview of 0395000020 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395000020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0395000020-ND
|
DigiKey | TERM BLOCK PLUG 20POS STR 3.5MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
152 In Stock |
|
$4.1228 / $8.2500 | Buy Now |
DISTI #
0395000020
|
Avnet Americas | Conn Eurostyle Block F 20 POS 3.5mm Screw RA Cable Mount 8A/Contact - Bulk (Alt: 0395000020) RoHS: Compliant Min Qty: 792 Package Multiple: 396 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9312 / $5.0062 | Buy Now |
DISTI #
MOL39500-0020
|
Heilind Electronics | 3.5MM EURO PLUG RA BLK 20 | Americas - 0 in Stock |
|
$3.8912 / $4.3442 | Buy Now |
DISTI #
39500-0020
|
TTI | Pluggable Terminal Blocks EURO 3.5MM HOR PLUG 20 CIRCUITS Min Qty: 792 Package Multiple: 396 Container: Each | Americas - 0 |
|
$3.9200 / $4.2100 | Buy Now |
DISTI #
0395000020
|
Avnet Americas | Conn Eurostyle Block F 20 POS 3.5mm Screw RA Cable Mount 8A/Contact - Bulk (Alt: 0395000020) RoHS: Compliant Min Qty: 792 Package Multiple: 396 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9312 / $5.0062 | Buy Now |
Part Details for 0395000020
0395000020 CAD Models
0395000020 Part Data Attributes:
|
0395000020
Molex
Buy Now
Datasheet
|
Compare Parts:
0395000020
Molex
Strip Terminal Block, 8A, 1.31mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | POLARIZED | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 20 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 0395000020
This table gives cross-reference parts and alternative options found for 0395000020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0395000020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20020011-D203A01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 0395000020 vs 20020011-D203A01LF |
20020011-D202A01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 0395000020 vs 20020011-D202A01LF |
20020011-C203B01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 0395000020 vs 20020011-C203B01LF |
20020036-C201B01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 0395000020 vs 20020036-C201B01LF |
20020011-C203A01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 0395000020 vs 20020011-C203A01LF |
20020036-D202B01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 0395000020 vs 20020036-D202B01LF |
20020011-C201A01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 0395000020 vs 20020011-C201A01LF |
20020036-C202B01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 0395000020 vs 20020036-C202B01LF |
20020036-D203B01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 0395000020 vs 20020036-D203B01LF |
20020036-D203B01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 0395000020 vs 20020036-D203B01LF |