Part Details for 0395011003 by Molex
Overview of 0395011003 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0395011003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7752-ND
|
DigiKey | TERM BLOCK HDR 3POS VERT 3.5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
18382 In Stock |
|
$0.4062 / $0.8900 | Buy Now |
DISTI #
0395011003
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 3.5mm Solder ST Thru-Hole - Bulk (Alt: 0395011003) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Bulk | 24000 Factory Stock |
|
$0.5383 | Buy Now |
DISTI #
20M7102
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 3.5mm Solder ST Thru-Hole - Bulk (Alt: 20M7102) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 6075 Partner Stock |
|
$0.7090 / $0.9530 | Buy Now |
DISTI #
MOL39501-1003
|
Heilind Electronics | 3.5MM EURO HEADER VERT BLK 3C T | Americas - 0 in Stock |
|
$0.4447 / $0.4514 | Buy Now |
DISTI #
39501-1003
|
TTI | Pluggable Terminal Blocks EURO 3.5MM 3 CIRCUIT VERT PCB HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 1 Container: Bulk |
Americas - 4120 In Stock |
|
$0.3670 / $0.4730 | Buy Now |
DISTI #
0395011003
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 3.5mm Solder ST Thru-Hole - Bulk (Alt: 0395011003) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Bulk | 24000 Factory Stock |
|
$0.5383 | Buy Now |
DISTI #
20M7102
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 3.5mm Solder ST Thru-Hole - Bulk (Alt: 20M7102) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 6075 Partner Stock |
|
$0.7090 / $0.9530 | Buy Now |
DISTI #
0395011003
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 3.5mm Solder ST Thru-Hole - Bulk (Alt: 0395011003) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Bulk | 24000 Factory Stock |
|
$0.5383 | Buy Now |
DISTI #
20M7102
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 3.5mm Solder ST Thru-Hole - Bulk (Alt: 20M7102) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 6075 Partner Stock |
|
$0.7090 / $0.9530 | Buy Now |
Part Details for 0395011003
0395011003 CAD Models
0395011003 Part Data Attributes
|
0395011003
Molex
Buy Now
Datasheet
|
Compare Parts:
0395011003
Molex
TERM BLOCK HDR 3POS VERT 3.5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |