Part Details for 0395011007 by Molex
Overview of 0395011007 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0395011007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7756-ND
|
DigiKey | TERM BLOCK HDR 7POS VERT 3.5MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
7825 In Stock |
|
$0.8875 / $1.3600 | Buy Now |
DISTI #
0395011007
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 3.5mm Solder ST Thru-Hole - Bulk (Alt: 0395011007) RoHS: Compliant Min Qty: 4608 Package Multiple: 2304 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2042 / $1.3246 | Buy Now |
DISTI #
MOL39501-1007
|
Heilind Electronics | 3.5MM EURO HEADER VERT BL T | Americas - 930 in Stock |
|
$1.0699 / $1.1233 | Buy Now |
DISTI #
0395011007
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 3.5mm Solder ST Thru-Hole - Bulk (Alt: 0395011007) RoHS: Compliant Min Qty: 4608 Package Multiple: 2304 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2042 / $1.3246 | Buy Now |
DISTI #
0395011007
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 3.5mm Solder ST Thru-Hole - Bulk (Alt: 0395011007) RoHS: Compliant Min Qty: 4608 Package Multiple: 2304 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2042 / $1.3246 | Buy Now |
Part Details for 0395011007
0395011007 CAD Models
0395011007 Part Data Attributes
|
0395011007
Molex
Buy Now
Datasheet
|
Compare Parts:
0395011007
Molex
TERM BLOCK HDR 7POS VERT 3.5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |