Part Details for 0395011012 by Molex
Overview of 0395011012 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0395011012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7761-ND
|
DigiKey | TERM BLOCK HDR 12POS VERT 3.5MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
178 In Stock |
|
$1.6985 / $3.2700 | Buy Now |
DISTI #
0395011012
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 3.5mm Solder ST Thru-Hole - Bulk (Alt: 0395011012) RoHS: Compliant Min Qty: 1404 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 768 |
|
$1.9466 / $2.2509 | Buy Now |
DISTI #
MOL39501-1012
|
Heilind Electronics | 3.5MM EURO HEADER VERT BL KT | Americas - 0 in Stock |
|
$1.9024 / $1.9308 | Buy Now |
DISTI #
39501-1012
|
TTI | Pluggable Terminal Blocks EUR 3.5MM 12 CIRCUIT VERT PCB HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 2808 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.7400 / $1.7800 | Buy Now |
DISTI #
0395011012
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 3.5mm Solder ST Thru-Hole - Bulk (Alt: 0395011012) RoHS: Compliant Min Qty: 1404 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 768 |
|
$1.9466 / $2.2509 | Buy Now |
DISTI #
0395011012
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 3.5mm Solder ST Thru-Hole - Bulk (Alt: 0395011012) RoHS: Compliant Min Qty: 1404 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 768 |
|
$1.9466 / $2.2509 | Buy Now |
DISTI #
0395011012
|
Avnet Asia | Conn Shrouded Header HDR 12 POS 3.5mm Solder ST Thru-Hole (Alt: 0395011012) RoHS: Compliant Min Qty: 2808 Package Multiple: 1404 Lead time: 7 Weeks, 6 Days | 0 |
|
RFQ |
Part Details for 0395011012
0395011012 CAD Models
0395011012 Part Data Attributes
|
0395011012
Molex
Buy Now
Datasheet
|
Compare Parts:
0395011012
Molex
TERM BLOCK HDR 12POS VERT 3.5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |