Part Details for 0395021005 by Molex
Overview of 0395021005 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Renewable Energy
Telecommunications
Automotive
Price & Stock for 0395021005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7773-ND
|
DigiKey | TERM BLOCK HDR 5POS 90DEG 3.5MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4538 In Stock |
|
$0.6767 / $1.4100 | Buy Now |
DISTI #
0395021005
|
Avnet Americas | Conn Wire to Board HDR 5 POS 3.5mm Solder RA Thru-Hole - Bulk (Alt: 0395021005) RoHS: Compliant Min Qty: 6912 Package Multiple: 3456 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9171 | Buy Now |
DISTI #
V99:2348_14020150
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 5 POS 3.5mm Solder RA Side Entry Thru-Hole Eurostyle RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | Americas - 369 |
|
$0.6208 / $1.1516 | Buy Now |
DISTI #
MOL39502-1005
|
Heilind Electronics | 3.5MM EURO HEADER RA BLK | Americas - 0 in Stock |
|
$0.7577 / $0.7690 | Buy Now |
DISTI #
39502-1005
|
TTI | Pluggable Terminal Blocks 3.5MM HOR PCB HDR 5 CIRCUITS RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 162 In Stock |
|
$0.8300 | Buy Now |
DISTI #
0395021005
|
Avnet Americas | Conn Wire to Board HDR 5 POS 3.5mm Solder RA Thru-Hole - Bulk (Alt: 0395021005) RoHS: Compliant Min Qty: 6912 Package Multiple: 3456 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9171 | Buy Now |
Part Details for 0395021005
0395021005 CAD Models
0395021005 Part Data Attributes:
|
0395021005
Molex
Buy Now
Datasheet
|
Compare Parts:
0395021005
Molex
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |