Part Details for 0395021014 by Molex
Overview of 0395021014 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Renewable Energy
Telecommunications
Automotive
Price & Stock for 0395021014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7782-ND
|
DigiKey | TERM BLOCK HDR 14POS 90DEG 3.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
937 In Stock |
|
$1.9765 / $3.8000 | Buy Now |
DISTI #
0395021014
|
Avnet Americas | Conn Wire to Board HDR 14 POS 3.5mm Solder RA Thru-Hole - Bulk (Alt: 0395021014) RoHS: Compliant Min Qty: 2808 Package Multiple: 1404 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4085 / $2.6493 | Buy Now |
DISTI #
MOL39502-1014
|
Heilind Electronics | 3.5MM EURO HEADER RA BLK 14CKT | Americas - 0 in Stock |
|
$2.2137 / $2.2467 | Buy Now |
Part Details for 0395021014
0395021014 CAD Models
0395021014 Part Data Attributes
|
0395021014
Molex
Buy Now
Datasheet
|
Compare Parts:
0395021014
Molex
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 14 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |