Part Details for 0395032003 by Molex
Overview of 0395032003 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395032003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13951-ND
|
DigiKey | TERM BLOCK PLUG 3POS 3.5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
137 In Stock |
|
$0.4632 / $1.3500 | Buy Now |
DISTI #
0395032003
|
Avnet Americas | Conn Eurostyle Block F 3 POS 3.5mm Screw ST Cable Mount 8A/Contact - Bulk (Alt: 0395032003) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5645 / $0.6209 | Buy Now |
DISTI #
59R2557
|
Avnet Americas | Conn Eurostyle Block F 3 POS 3.5mm Screw ST Cable Mount 8A/Contact - Bulk (Alt: 59R2557) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 67 Partner Stock |
|
$0.7900 | Buy Now |
DISTI #
V99:2348_14020263
|
Arrow Electronics | Conn Eurostyle Block F 3 POS 3.5mm Screw ST Cable Mount 8A/Contact Eurostyle™ Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2135 | Americas - 120 |
|
$0.4141 / $0.7511 | Buy Now |
DISTI #
MOL39503-2003
|
Heilind Electronics | 3.50MM EURO PLUG VERT RWE 3CKT | Americas - 0 in Stock6750 On Order |
|
$0.4941 / $0.5266 | Buy Now |
DISTI #
59855213
|
Verical | Conn Eurostyle Block F 3 POS 3.5mm Screw ST Cable Mount 8A/Contact Eurostyle™ Min Qty: 8 Package Multiple: 1 Date Code: 2135 | Americas - 120 |
|
$0.7511 | Buy Now |
DISTI #
39503-2003
|
TTI | Pluggable Terminal Blocks 3.50MM EURO PLUG VER UG VERT RWE BLK 3CKT Min Qty: 3000 Package Multiple: 1500 Container: Each | Americas - 0 |
|
$0.4760 / $0.5290 | Buy Now |
Part Details for 0395032003
0395032003 CAD Models
0395032003 Part Data Attributes
|
0395032003
Molex
Buy Now
Datasheet
|
Compare Parts:
0395032003
Molex
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |