Part Details for 0395038015 by Molex
Overview of 0395038015 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395038015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395038015-ND
|
DigiKey | TERM BLOCK PLUG 15POS 3.5MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7804 / $6.0600 | Buy Now |
DISTI #
0395038015
|
Avnet Americas | Conn Eurostyle Block F 15 POS 3.5mm Screw ST Cable Mount 8A - Bulk (Alt: 0395038015) RoHS: Compliant Min Qty: 864 Package Multiple: 432 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7955 / $3.5601 | Buy Now |
DISTI #
MOL39503-8015
|
Heilind Electronics | 3.50MM EURO PLUG VERT FWE GRN 15CKT | Americas - 0 in Stock |
|
$2.4706 / $2.8031 | Buy Now |
DISTI #
0395038015
|
Avnet Americas | Conn Eurostyle Block F 15 POS 3.5mm Screw ST Cable Mount 8A - Bulk (Alt: 0395038015) RoHS: Compliant Min Qty: 864 Package Multiple: 432 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7955 / $3.5601 | Buy Now |
Part Details for 0395038015
0395038015 CAD Models
0395038015 Part Data Attributes:
|
0395038015
Molex
Buy Now
Datasheet
|
Compare Parts:
0395038015
Molex
TERM BLOCK PLUG 15POS 3.5MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | EUROSTYLE, POLARIZED | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 15 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |