Part Details for 0395040207 by Molex
Overview of 0395040207 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 0395040207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395040207-ND
|
DigiKey | TERM BLOCK PLUG 7POS STR 3.5MM Min Qty: 1584 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3133 | Buy Now |
DISTI #
0395040207
|
Avnet Americas | Conn Eurostyle Block F 7 POS 3.5mm Screw RA Cable Mount 8A/Contact - Bulk (Alt: 0395040207) RoHS: Not Compliant Min Qty: 1584 Package Multiple: 792 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0395040207
|
Avnet Americas | Conn Eurostyle Block F 7 POS 3.5mm Screw RA Cable Mount 8A/Contact - Bulk (Alt: 0395040207) RoHS: Not Compliant Min Qty: 1584 Package Multiple: 792 Container: Bulk | 0 |
|
RFQ |