Part Details for 0395040517 by Molex
Overview of 0395040517 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395040517
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395040517-ND
|
DigiKey | TERM BLOCK PLUG 17POS STR 3.5MM Min Qty: 396 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8935 | Buy Now |
DISTI #
0395040517
|
Avnet Americas | Conn Eurostyle Block F 17 POS 3.5mm Screw RA Cable Mount 8A/Contact - Bulk (Alt: 0395040517) RoHS: Compliant Min Qty: 396 Package Multiple: 396 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0395040517
|
Avnet Americas | Conn Eurostyle Block F 17 POS 3.5mm Screw RA Cable Mount 8A/Contact - Bulk (Alt: 0395040517) RoHS: Compliant Min Qty: 396 Package Multiple: 396 Container: Bulk | 0 |
|
RFQ |