Part Details for 0395040718 by Molex
Overview of 0395040718 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 0395040718
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395040718-ND
|
DigiKey | TERM BLOCK PLUG 18POS STR 3.5MM Min Qty: 396 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7722 | Buy Now |
DISTI #
0395040718
|
Avnet Americas | Conn Eurostyle Block F 18 POS 3.5mm Screw RA Cable Mount 8A/Contact - Bulk (Alt: 0395040718) RoHS: Compliant Min Qty: 396 Package Multiple: 396 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002973657
|
Sager | Pluggable Terminal Blocks 3.5MM EURO PLUG RA BLK ME 11A AU 18CKT | 0 |
|
Buy Now |
Part Details for 0395040718
0395040718 CAD Models
0395040718 Part Data Attributes
|
0395040718
Molex
Buy Now
Datasheet
|
Compare Parts:
0395040718
Molex
TERM BLOCK PLUG 18POS STR 3.5MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |