Part Details for 0395045004 by Molex
Overview of 0395045004 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395045004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25721-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 3.5MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7420 / $1.8900 | Buy Now |
DISTI #
0395045004
|
Avnet Americas | Conn Eurostyle Block F 4 POS 3.5mm Screw RA Cable Mount 8A/Contact - Bulk (Alt: 0395045004) RoHS: Compliant Min Qty: 2520 Package Multiple: 1260 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9220 / $1.0141 | Buy Now |
DISTI #
MOL39504-5004
|
Heilind Electronics | 3.5MM EURO PLUG RA GRN ME 4CKT | Americas - 0 in Stock |
|
$0.8191 / $0.8600 | Buy Now |