Part Details for 0395045019 by Molex
Overview of 0395045019 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395045019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395045019-ND
|
DigiKey | TERM BLOCK PLUG 19POS STR 3.5MM Min Qty: 504 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7375 | Buy Now |
DISTI #
0395045019
|
Avnet Americas | Conn Eurostyle Block F 19 POS 3.5mm Screw RA Cable Mount 8A/Contact - Bulk (Alt: 0395045019) RoHS: Compliant Min Qty: 504 Package Multiple: 252 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1094 / $5.2331 | Buy Now |
DISTI #
MOL39504-5019
|
Heilind Electronics | 3.5MM EURO PLUG RA GRN ME 19C T | Americas - 0 in Stock |
|
$4.1282 / $4.5411 | Buy Now |
Part Details for 0395045019
0395045019 CAD Models
0395045019 Part Data Attributes
|
0395045019
Molex
Buy Now
|
Compare Parts:
0395045019
Molex
|
Samacsys Manufacturer | Molex |