Part Details for 0395045211 by Molex
Overview of 0395045211 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 0395045211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395045211-ND
|
DigiKey | TERM BLOCK PLUG 11POS STR 3.5MM Min Qty: 1188 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1907 | Buy Now |
DISTI #
0395045211
|
Avnet Americas | Conn Eurostyle Block F 11 POS 3.5mm Screw RA Cable Mount 8A/Contact - Bulk (Alt: 0395045211) RoHS: Not Compliant Min Qty: 1188 Package Multiple: 594 Container: Bulk | 0 |
|
RFQ |
Part Details for 0395045211
0395045211 CAD Models
0395045211 Part Data Attributes
|
0395045211
Molex
Buy Now
Datasheet
|
Compare Parts:
0395045211
Molex
TERM BLOCK PLUG 11POS STR 3.5MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |