Part Details for 0395045708 by Molex
Overview of 0395045708 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 0395045708
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395045708-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 3.5MM Min Qty: 792 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3755 | Buy Now |
DISTI #
0395045708
|
Avnet Americas | Conn Eurostyle Block F 8 POS 3.5mm Screw RA Cable Mount 8A/Contact - Bulk (Alt: 0395045708) RoHS: Compliant Min Qty: 792 Package Multiple: 792 Container: Bulk | 0 |
|
RFQ |