Part Details for 0395061010 by Molex
Overview of 0395061010 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395061010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395061010-ND
|
DigiKey | TERM BLOCK HDR 10POS 90DEG 3.5MM Min Qty: 1404 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6903 | Buy Now |
DISTI #
0395061010
|
Avnet Americas | Conn Wire to Board HDR 10 POS 3.5mm Solder RA Thru-Hole - Bulk (Alt: 0395061010) RoHS: Compliant Min Qty: 1404 Package Multiple: 1404 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8935 / $2.1894 | Buy Now |
DISTI #
MOL39506-1010
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL39506-1010 | Americas - 0 in Stock |
|
$1.8505 / $1.8781 | Buy Now |
DISTI #
0395061010
|
Avnet Americas | Conn Wire to Board HDR 10 POS 3.5mm Solder RA Thru-Hole - Bulk (Alt: 0395061010) RoHS: Compliant Min Qty: 1404 Package Multiple: 1404 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8935 / $2.1894 | Buy Now |
Part Details for 0395061010
0395061010 CAD Models
0395061010 Part Data Attributes:
|
0395061010
Molex
Buy Now
Datasheet
|
Compare Parts:
0395061010
Molex
Barrier Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |