Part Details for 0395100611 by Molex
Overview of 0395100611 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for 0395100611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395100611-ND
|
DigiKey | TERM BLOCK PLUG 11POS STR 3.81MM Min Qty: 756 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7219 | Buy Now |
DISTI #
0395100611
|
Avnet Americas | Conn Eurostyle Block F 11 POS 3.81mm Screw RA Cable Mount 8A/Contact - Bulk (Alt: 0395100611) RoHS: Not Compliant Min Qty: 756 Package Multiple: 756 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0395100611
|
Avnet Americas | Conn Eurostyle Block F 11 POS 3.81mm Screw RA Cable Mount 8A/Contact - Bulk (Alt: 0395100611) RoHS: Not Compliant Min Qty: 756 Package Multiple: 756 Container: Bulk | 0 |
|
RFQ |
Part Details for 0395100611
0395100611 CAD Models
0395100611 Part Data Attributes:
|
0395100611
Molex
Buy Now
Datasheet
|
Compare Parts:
0395100611
Molex
TERM BLOCK PLUG 11POS STR 3.81MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |