Part Details for 0395105502 by Molex
Overview of 0395105502 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395105502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395105502-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 3.81MM Min Qty: 6000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4596 | Buy Now |
DISTI #
0395105502
|
Avnet Americas | Conn Eurostyle Block F 2 POS 3.81mm Screw RA Cable Mount 8A/Contact - Bulk (Alt: 0395105502) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0395105502
|
Avnet Americas | Conn Eurostyle Block F 2 POS 3.81mm Screw RA Cable Mount 8A/Contact - Bulk (Alt: 0395105502) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ |