Part Details for 0395116006 by Molex
Overview of 0395116006 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395116006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25592-ND
|
DigiKey | TERM BLOCK HDR 6POS VERT 3.81MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
709 In Stock |
|
$0.7777 / $2.0200 | Buy Now |
DISTI #
0395116006
|
Avnet Americas | Conn Wire to Board HDR 6 POS 3.81mm Solder ST Thru-Hole - Bulk (Alt: 0395116006) RoHS: Compliant Min Qty: 5760 Package Multiple: 2880 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0965 | Buy Now |
DISTI #
MOL39511-6006
|
Heilind Electronics | 3.81MM EURO HEADER VERT GRN 6 KT | Americas - 0 in Stock |
|
$0.8209 / $0.8657 | Buy Now |
DISTI #
0395116006
|
Avnet Americas | Conn Wire to Board HDR 6 POS 3.81mm Solder ST Thru-Hole - Bulk (Alt: 0395116006) RoHS: Compliant Min Qty: 5760 Package Multiple: 2880 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0965 | Buy Now |
DISTI #
0395116006
|
Avnet Americas | Conn Wire to Board HDR 6 POS 3.81mm Solder ST Thru-Hole - Bulk (Alt: 0395116006) RoHS: Compliant Min Qty: 5760 Package Multiple: 2880 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0965 | Buy Now |
Part Details for 0395116006
0395116006 CAD Models
0395116006 Part Data Attributes
|
0395116006
Molex
Buy Now
Datasheet
|
Compare Parts:
0395116006
Molex
TERM BLOCK HDR 6POS VERT 3.81MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | EUROSTYLE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |