Part Details for 0395116009 by Molex
Overview of 0395116009 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395116009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25595-ND
|
DigiKey | TERM BLOCK HDR 9POS VERT 3.81MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1251 In Stock |
|
$1.0559 / $2.6900 | Buy Now |
DISTI #
0395116009
|
Avnet Americas | Conn Wire to Board HDR 9 POS 3.81mm Solder ST Thru-Hole - Bulk (Alt: 0395116009) RoHS: Compliant Min Qty: 1872 Package Multiple: 1872 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4511 / $1.6779 | Buy Now |
DISTI #
MOL39511-6009
|
Heilind Electronics | 3.81MM EURO HEADER VERT GRN 9 KT | Americas - 0 in Stock |
|
$1.3506 / $1.4393 | Buy Now |
DISTI #
0395116009
|
Avnet Americas | Conn Wire to Board HDR 9 POS 3.81mm Solder ST Thru-Hole - Bulk (Alt: 0395116009) RoHS: Compliant Min Qty: 1872 Package Multiple: 1872 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4511 / $1.6779 | Buy Now |