Part Details for 0395116020 by Molex
Overview of 0395116020 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395116020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395116020-ND
|
DigiKey | TERM BLOCK HDR 20POS VERT 3.81MM Min Qty: 1872 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8257 | Buy Now |
DISTI #
0395116020
|
Avnet Americas | Conn Wire to Board HDR 20 POS 3.81mm Solder ST Thru-Hole - Bulk (Alt: 0395116020) RoHS: Compliant Min Qty: 1872 Package Multiple: 936 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2384 / $3.7447 | Buy Now |
DISTI #
MOL39511-6020
|
Heilind Electronics | 3.81MM EURO HEADER VERT GRN 2 CKT | Americas - 0 in Stock |
|
$3.1649 / $3.2121 | Buy Now |