Part Details for 0395132816 by Molex
Overview of 0395132816 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395132816
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395132816-ND
|
DigiKey | TERM BLOCK PLUG 16POS 3.81MM Min Qty: 432 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2420 | Buy Now |
DISTI #
0395132816
|
Avnet Americas | Conn Eurostyle Block F 16 POS 3.81mm Screw ST Cable Mount 8A/Contact - Bulk (Alt: 0395132816) RoHS: Compliant Min Qty: 432 Package Multiple: 432 Container: Bulk | 0 |
|
RFQ |