There are no models available for this part yet.
Overview of 0395132818 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0395132818 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0395132818-ND
|
DigiKey | TERM BLOCK PLUG 18POS 3.81MM Min Qty: 336 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7723 | Buy Now | |
DISTI #
0395132818
|
Avnet Americas | Conn Eurostyle Block F 18 POS 3.81mm Screw ST Cable Mount 8A/Contact - Bulk (Alt: 0395132818) RoHS: Compliant Min Qty: 336 Package Multiple: 336 Container: Bulk | 0 |
|
RFQ |