Part Details for 0395137014 by Molex
Overview of 0395137014 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395137014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395137014-ND
|
DigiKey | TERM BLOCK PLUG 14POS 3.81MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5718 / $5.6100 | Buy Now |
DISTI #
0395137014
|
Avnet Americas | Conn Eurostyle Block F 14 POS 3.81mm Screw ST Cable Mount 8A/Contact - Bulk (Alt: 0395137014) RoHS: Compliant Min Qty: 864 Package Multiple: 432 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5859 / $3.2929 | Buy Now |
DISTI #
MOL39513-7014
|
Heilind Electronics | 3.81MM EURO PLUG VERT RWE GRN 14CKT | Americas - 0 in Stock |
|
$2.5596 / $2.8575 | Buy Now |