Part Details for 0395138013 by Molex
Overview of 0395138013 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395138013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395138013-ND
|
DigiKey | TERM BLOCK PLUG 13POS 3.81MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4597 / $5.3600 | Buy Now |
DISTI #
0395138013
|
Avnet Americas | Conn Eurostyle Block F 13 POS 3.81mm Screw ST Cable Mount 8A/Contact - Bulk (Alt: 0395138013) RoHS: Compliant Min Qty: 912 Package Multiple: 456 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4286 / $3.1495 | Buy Now |
DISTI #
MOL39513-8013
|
Heilind Electronics | 3.81MM EURO PLUG VERT FWE GRN 13CKT | Americas - 0 in Stock |
|
$2.1791 / $2.4394 | Buy Now |
DISTI #
0395138013
|
Avnet Americas | Conn Eurostyle Block F 13 POS 3.81mm Screw ST Cable Mount 8A/Contact - Bulk (Alt: 0395138013) RoHS: Compliant Min Qty: 912 Package Multiple: 456 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4286 / $3.1495 | Buy Now |