There are no models available for this part yet.
Overview of 0395145520 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0395145520 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0395145520-ND
|
DigiKey | TERM BLOCK PLUG 20POS STR 3.81MM Min Qty: 294 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8580 | Buy Now | |
DISTI #
0395145520
|
Avnet Americas | Conn Eurostyle Block F 20 POS 3.81mm Screw RA Cable Mount 8A - Bulk (Alt: 0395145520) RoHS: Compliant Min Qty: 294 Package Multiple: 294 Container: Bulk | 0 |
|
RFQ |