Part Details for 0395161016 by Molex
Overview of 0395161016 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395161016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395161016-ND
|
DigiKey | TERM BLOCK HDR 16POS 3.81MM Min Qty: 936 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1344 | Buy Now |
DISTI #
0395161016
|
Avnet Americas | Conn Wire to Board HDR 16 POS 3.81mm Solder RA Thru-Hole - Bulk (Alt: 0395161016) RoHS: Compliant Min Qty: 936 Package Multiple: 936 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6711 | Buy Now |
DISTI #
MOL39516-1016
|
Heilind Electronics | 3.81MM EURO HEADER RA ME BLK 6CKT | Americas - 0 in Stock |
|
$2.9635 / $3.3086 | Buy Now |
Part Details for 0395161016
0395161016 CAD Models
0395161016 Part Data Attributes
|
0395161016
Molex
Buy Now
Datasheet
|
Compare Parts:
0395161016
Molex
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |