Part Details for 0395161502 by Molex
Overview of 0395161502 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395161502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395161502-ND
|
DigiKey | TERM BLOCK HDR 2POS 90DEG 3.81MM Min Qty: 4032 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4702 | Buy Now |
DISTI #
0395161502
|
Avnet Americas | Conn Wire to Board HDR 2 POS 3.81mm Solder RA Thru-Hole - Bulk (Alt: 0395161502) RoHS: Compliant Min Qty: 4032 Package Multiple: 4032 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0395161502
|
Avnet Americas | Conn Wire to Board HDR 2 POS 3.81mm Solder RA Thru-Hole - Bulk (Alt: 0395161502) RoHS: Compliant Min Qty: 4032 Package Multiple: 4032 Container: Bulk | 0 |
|
RFQ |