There are no models available for this part yet.
Overview of 0395172002 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for 0395172002 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM13959-ND
|
DigiKey | TERM BLOCK PLUG 2POS 3.81MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1956 In Stock |
|
$0.4584 / $1.5300 | Buy Now | |
DISTI #
0395172002
|
Avnet Americas | Conn Eurostyle Block F 2 POS 3.81mm Screw ST Cable Mount 8A/Contact (Alt: 0395172002) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 | 0 |
|
RFQ | ||
DISTI #
MOL39517-2002
|
Heilind Electronics | 3.81MM EURO PLUG VERT ME RWE LK 2CKT | Americas - 0 in Stock |
|
$0.5019 / $0.5271 | Buy Now | |
DISTI #
000000000002119106
|
Sager | Pluggable Terminal Blocks 3.81MM EURO PLUG VERT ME RWE BLK 2CKT Min Qty: 1 | 0 |
|
$0.4708 / $0.6741 | Buy Now | |
DISTI #
C1S549810825037
|
Chip1Stop | Unclassified | 1800 |
|
$0.4690 | Buy Now |
CAD Models for 0395172002 by Molex
Part Data Attributes for 0395172002 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|